Texas Instruments TLC2652AC-14D

Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 14-SOIC 0 to 70
$ 5.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2652AC-14D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages18 years ago

Upverter

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2652AC-14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2652AI-14D
Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC2654C-14DR
Low-Noise Chopper-Stabilized Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsIVC102U/2K5
Precision Switched Integrator Transimpedance Amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2652AC-14D provided by its distributors.

Advanced LinCMOS™ Precision Chopper-Stabilized Operational Amplifier 14-SOIC 0 to 70
Op Amp Single Chopper Amplifier ±8V/16V 14-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:1.9MHz; Slew Rate:3.1V/µs; Supply Voltage Min:1.9V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes
The TLC2652 and TLC2652A are high-precision chopper-stabilized operational amplifiers using Texas Instruments Advanced LinCMOS(TM) pro-cess. This process, in conjunction with unique chopper-stabilization circuitry, produces opera-tional amplifiers whose performance matches or exceeds that of similar devices available today. Chopper-stabilization techniques make possible extremely high dc precision by continuously nulling input offset voltage even during variation sin temperature, time, common-mode voltage, and power supply voltage. In addition, low-frequency noise voltage is significantly reduced. This high precision, coupled with the extremely high input impedance of the CMOS input stage, makes the TLC2652 and TLC2652A an ideal choice forlow-level signal processing applications such as strain gauges, thermocouples, and other transducer amplifiers. For applications that require extremely low noise and higher usable bandwidth, use the TLC2654 or TLC2654A device, which has a chopping frequency of10 kHz. The TLC2652 and TLC2652A input common-mode range includes the negative rail, thereby providing superior performance in either single-supply or split-supply applications, even at power supply voltage levels as low as +-1.9 V. Two external capacitors are required for operation of the device; however, the on-chip chopper-control circuitryis transparent to the user. On devices in the 14-pin and 20-pin packages, the control circuitry is made accessible to allow the user the option of controlling the clock frequency with an external frequency source. In addition, the clock threshold level of the TLC2652 and TLC2652A requires no level shifting when used in the single-supply configuration with a normal CMOS or TTL clock input. Copyright (C) 1988-2005, Texas Instruments Incorporated^*`AEO/\Lambda \Delta *`, AE\Phi \Delta \Phi ifl!"#$fi%i"fl i& ffi'##fflfl% fi& "! (')*iffifi%i"fl \Omega fi%ffl+ ^#"\Omega 'ffi%& ffi"fl!"#$ %" &(fflffii!iffifi%i"fl& (ffl# %,ffl %ffl#$& "! \Delta ffl-fi& *fl&%#'$fflfl%& &%fifl\Omega fi#\Omega .fi##fifl%/+ ^#"\Omega 'ffi%i"fl (#"ffiffl&&ifl0 \Omega "ffl& fl"% flfflffiffl&&fi#i*/ iflffi*'\Omega ffl %ffl&%ifl0 "! fi** (fi#fi$ffl%ffl#&+ Please be aware that an important notice concerning avail ability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet. Advanced Linc Mos is a trademark of Texas Instruments.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.