Texas Instruments TLC2274QD

Advanced Lincmose Rail-to-rail Operational Amplifiers | IC Opamp Gp 4 Circuit 14SOIC
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274QD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet68 pages18 years ago
Datasheet13 pages27 years ago

Upverter

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2274QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 1.395
Stock
115,065
118,749
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
300 µV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2274QD.

Related Parts

Texas InstrumentsTLC2274AQD
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLC2274IDR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOIC
Texas InstrumentsTLC2274CDR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOIC

Descriptions

Descriptions of Texas Instruments TLC2274QD provided by its distributors.

Advanced LinCMOSE RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Quad Low-Noise ail-To- ail Operational Amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V Automotive 14-Pin SOIC T/R
OP AMP, QUAD CMOS RRO/P, SMD, 2274; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:1MHz; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:2274; Gain Bandwidth:2.18MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2274; Input Offset Voltage Max:2.5mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:3.6V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:8V; Supply Voltage Min:2.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.