Texas Instruments TLC2272CPWLE

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272CPWLE.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet74 pages14 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.114
$ 1.114
Stock
27,752
400,086,182
400,086,182
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
-
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
4.4 V
4.4 V
Max Supply Voltage
-
16 V
16 V
Operating Supply Current
-
2.4 mA
2.4 mA

Descriptions

Descriptions of Texas Instruments TLC2272CPWLE provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70
Contains Lead Not Qualified GULL WING OPERATIONAL AMPLIFIER op amp amplifier circuit 80dB 3.6V/us 70C 2.18MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.