Texas Instruments TLC2252CPW

Dual ail-To- ail Micropower Operational Amplifier 8-TSSOP 0 to 70
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252CPW.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet70 pages14 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2252CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.13
Stock
114,359
428,821
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
80 µA
80 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2252AIPWR
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin TSSOP T/R / IC OPAMP GP 210KHZ RRO 8TSSOP
Texas InstrumentsTLC2252AIPW
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin TSSOP Tube
Texas InstrumentsTLC2252QPWRQ1
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC2252CPW provided by its distributors.

Dual ail-To- ail Micropower Operational Amplifier 8-TSSOP 0 to 70
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin TSSOP Tube
Advanced LinCMOS TM RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
80¦ÌA(x2 Channels) 120mV/¦Ìs 36nV/rtHz 210KHz Rail to Rail 50mA 2 2 ¡À8V,16V 200¦ÌV 1pA General Purpose TSSOP-8 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.12V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.