Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2252AQDRG4

Rail-To-Rail Dual Operational Amplifier 8-SOIC
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252AQDRG4.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

Upverter

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2252AQDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.463
$ 1.031
$ 1.031
Stock
473,432
677,955
677,955
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC2252AIDR
Rail-To-Rail Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLC2252AID
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsTLV2252AIDG4
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2252AQDRG4 provided by its distributors.

Rail-To-Rail Dual Operational Amplifier 8-SOIC
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R
80μA(x2 Channels) 120mV/μs 36nV/rtHz 210KHz shutdown Rail to Rail 50mA 2 2 16V 200μV 1pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:0.2MHz; Slew Rate:0.12V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.