Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2252AIDG4

Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252AIDG4.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2252AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.447
$ 1.447
Stock
198,869
967,477
967,477
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
8 V
Operating Supply Current
70 µA
70 µA
70 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC2252AIDR
Rail-To-Rail Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLV2452AID
Operational Amplifier, Dual, 220 Khz, 2, 0.12 V/ S, 1.35V To 3V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsTLV2452AIDR
ROHS3Compliant EAR99 TLV2452 Cut Tape (CT) op amp buffer circuit 4.9mm 0.007muA 1mV 220kHz

Descriptions

Descriptions of Texas Instruments TLV2252AIDG4 provided by its distributors.

Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin SOIC Tube
Dual, High Output Current, 120-MHz Amplifier With Shutdown 14-SOIC -40 to 85
RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC<AZ
Op Amp, 70μA(x2 Ch), 120mV/μs, 36nV/rtHz, 200kHz, Shutdown, Rail-to-Rail, 50mA, 2-Ch, ±4V, 8V, 200μV, 1pA, General Purpose, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:0.187MHz; Bias Current:60pA ;RoHS Compliant: Yes
IC, OP AMP, DUAL RRO/P, 2252, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:187kHz; Slew Rate:0.1V/µs; Supply Voltage Range:2.7V to 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:2252; Gain Bandwidth:0.2MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2252; Input Offset Voltage Max:0.85mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.12V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:8V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.