Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2252AID

Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
$ 1.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252AID.

Newark

Datasheet72 pages11 years ago
Datasheet70 pages11 years ago
Datasheet69 pages13 years ago

Texas Instruments

Upverter

Farnell

LCSC

Inventory History

3 month trend:
-4.27%

CAD Models

Download Texas Instruments TLC2252AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.346
$ 1.189
$ 1.189
Stock
378,893
1,015,801
1,015,801
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2252AQDRG4
Rail-To-Rail Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLC2252AQDREP
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Texas InstrumentsTLC2252AQDR
Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2252AID provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
ail-To- ail Dual Operational Amplifier 8-SOIC
ADVANCED LINCMOS RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER
Operational Amplifier, 2 Func, 850uV Offset-Max, CMOS, PDSO8
Op Amp, 80μA(x2 Ch), 120mV/μs, 36nV/rtHz@5V, 210kHz, Shutdown, Rail-to-Rail, 50mA, ±8V/16V, 200μV, 1pA, SOIC-8, SMD, 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.