Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2252AIDR

Rail-To-Rail Dual Operational Amplifier 8-SOIC
$ 1.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252AIDR.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-26.55%

CAD Models

Download Texas Instruments TLC2252AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.203
$ 1.49
$ 1.49
Stock
1,027,296
383,857
383,857
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLC2252AQDREP
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Texas InstrumentsTLC2252AQDR
Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC2252AQDRQ1
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC2252AIDR provided by its distributors.

Rail-To-Rail Dual Operational Amplifier 8-SOIC
ROHS3Compliant EAR99 TLC2252 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.001muA 5V 200kHz
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Dual 1pA 0.12V/us 210kHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 850uV Offset-Max, CMOS, PDSO8
Operational Amplifiers; TLC2252AIDR; TEXAS INSTRUMENTS; 850 µV; 16 V; 8; 2
RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC<AZ
Op-Amp, Dual, 210Khz, 0.12V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:210Khz; Slew Rate:0.12V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2252AIDR
80μA(x2 Ch) 120mV/μs 36nV/rtHz@5V 210kHz 97dB Shutdown Rail-to-Rail 50mA 4.4V ±8V, 16V 200μV 1pA General Purpose SOIC-8 SMD, Adhesive Mount 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.