Texas Instruments TLC1078MDG4

Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -55 to 125
$ 2.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1078MDG4.

Texas Instruments

Datasheet36 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages18 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1078MDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 2.835
Stock
69,801
140,529
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
0.047 V/µs
Gain Bandwidth Product
85 kHz
110 kHz
Input Offset Voltage (Vos)
180 µV
180 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
-
Max Supply Voltage
16 V
-
Operating Supply Current
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC1078IDR
Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC1078ID
Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC1078IDG4
Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC1078MDG4 provided by its distributors.

Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -55 to 125
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:85kHz; Slew Rate:47V/µs; Supply Voltage Min:4V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.