Texas Instruments TLC1078CDR

Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC 0 to 70
$ 3.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1078CDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet41 pages18 years ago

Upverter

Augswan

iiiC

Newark

CAD Models

Download Texas Instruments TLC1078CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.585
$ 5.963
Stock
195,615
348,136
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
32 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
450 µV
450 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC1078IDR
Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC1078ID
Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC1078IDG4
Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC1078CDR provided by its distributors.

Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC 0 to 70
IC OPAMP GP 2 CIRCUIT 8SOIC / LinCMOS UPOWER PRECISION OPERATIONAL AMPLIFIERS
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.