Texas Instruments TLC084CPWPG4

Quad Wide Bandwidth High Output Drive Single Supply Op Amp 20-HTSSOP 0 to 70
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC084CPWPG4.

Upverter

Datasheet53 pages13 years ago

Texas Instruments

CAD Models

Download Texas Instruments TLC084CPWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.27
Stock
59,071
141,115
141,115
Authorized Distributors
0
3
3
Case/Package
SOP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Circuits
4
4
4
Slew Rate
16 V/µs
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
1.9 mV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Related Parts

Texas InstrumentsTLC274BCNS
Quad, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 14-SOP 0 to 70
Texas InstrumentsTL074CNSR
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOP 0 to 70
Texas InstrumentsTLC27L4CNS
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-SOP 0 to 70
onsemiLM324MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiKA324DTF
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM2902MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments TLC084CPWPG4 provided by its distributors.

Quad Wide Bandwidth High Output Drive Single Supply Op Amp 20-HTSSOP 0 to 70
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIMOS OPERATIONAL AMPLIFIER Amplifier 80dB 16V/mus 70C 10MHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.