Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL780-15KCSE3

1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL780-15KCSE3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages19 years ago

DigiKey

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments TL780-15KCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.248
$ 1.248
Stock
171,732
106,092,587
106,092,587
Authorized Distributors
4
5
5
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
15 V
15 V
15 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCSE3
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7812CKCSE3
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7812CP
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 12V, VI 19V
STMicroelectronicsL7815CP
L7815CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN TO-220FP
STMicroelectronicsL7815ABV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments TL780-15KCSE3 provided by its distributors.

1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
85dB(120Hz) 5.5mA positive electrode Fixed 1.5A 1 15V 17.5V 15V 30V 2V@ 1A 75mV 15mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
TL780 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2V 4.7mm 1.5A 0C~125C
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 3; Package Code: SFM; Terminal Form: THROUGH-HOLE; Maximum Input Voltage Absolute: 35 V; Maximum Voltage Tolerance: 1 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.