Texas Instruments TL780-12CKC

3 Pin 1.5A Fixed 12V Positive Voltage egulator 3-TO-220 0 to 125
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL780-12CKC.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

DigiKey

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.618
$ 1.388
$ 1.388
Stock
128,024
220,465
220,465
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
12 V
12 V
Min Output Voltage
-
-
-
Output Voltage
12 V
12 V
12 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
-
3
3
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
26 V
30 V
30 V

Related Parts

Texas InstrumentsUA78M12CKCS
80dB(120Hz) Fixed 500mA 1 12V 30V 2V@ 350mA TO-220-3 Through hole mounting
Texas InstrumentsUA7812CKCSE3
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA78M12CKCSE3
Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Tube
onsemiKA7812ETU
LINEAR VOLT REG, 1A, 12V, TO-220AB-3; Fixed Output Voltage Nom.:12V; Adjustable Min:-; Max:-; Input
onsemiLM7812CT.
LM78XX Series 12 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220

Descriptions

Descriptions of Texas Instruments TL780-12CKC provided by its distributors.

3 Pin 1.5A Fixed 12V Positive Voltage egulator 3-TO-220 0 to 125
85dB(120Hz) 8mA positive electrode Fixed 1.5A 1 12V 14.5V 20V 30V 2V@ 1A 60mV 12mV TO-220-3 Through hole mounting 10.17mm*4.58mm*9.02mm
Linear Voltage Regulator IC; Package/Case:3-TO-220; Leaded Process Compatible:No; Output Current:1500mA; Output Voltage:12V; Peak Reflow Compatible (260 C):No; Supply Voltage:30V; Supply Voltage Max:30V; Mounting Type:Surface Mount RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.