Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL7705ACPE4

5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705ACPE4.

Newark

Datasheet31 pages11 years ago

Texas Instruments

Mouser

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-8.94%

CAD Models

Download Texas Instruments TL7705ACPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 2.849
$ 2.849
Stock
109,569
82,544,367
82,544,367
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7705ACPE4.

Related Parts

Texas InstrumentsTL7705AIP
5-V single-supply voltage supervisor with programmable delay time 8-PDIP -40 to 85
Texas InstrumentsTL7702AIP
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8
Texas InstrumentsTL7712ACP
Single-supply supervisor for 12-V systems with programmable delay time 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL7705ACPE4 provided by its distributors.

5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70
5-V SINGLE-SUPPLY VOLTAGE SUPERV Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
IC, VOLTAGE SUPERVISOR 1.8mA, 18V, 8-DIP
Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin PDIP Tube
SUPERVISOR; 18 V (MAX.); 1.8 MA (TYP.); -1.5 V (MIN.) HIGH, 0.4 V (MAX.) LOW;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.