Texas Instruments TL7705AIP

5-V single-supply voltage supervisor with programmable delay time 8-PDIP -40 to 85
$ 3.702
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705AIP.

Newark

Datasheet31 pages11 years ago
Datasheet17 pages23 years ago
Datasheet23 pages12 years ago
Datasheet23 pages14 years ago

Texas Instruments

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.80%

CAD Models

Download Texas Instruments TL7705AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.702
$ 2.878
$ 2.878
Stock
5,291,460
187,873
187,873
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7705AIP.

Related Parts

Texas InstrumentsTL7705ACP
5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7712ACP
Single-supply supervisor for 12-V systems with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7702ACP
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments TL7705AIP provided by its distributors.

5-V single-supply voltage supervisor with programmable delay time 8-PDIP -40 to 85
SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, 4.55, PDIP8
5V Voltage Supervisor IC, 4.5-4.6V Threshold, 3.5-18V Supply, 8-PDIP
VOLTAGE SUPERVISOR 1.8mA, 18V, 8-DIP
IC 4.55V SUPPLY MONITOR 8-DIP / Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin Mini-PDIP
Texas Instruments Power Voltage monitoring chip, 8needle, maximum monitoring10V
IC, VOLTAGE SUPERVISOR 1.8mA, 18V, 8-DIP; IC, VOLTAGE SUPERVISOR 1.8mA, 18V, 8-DIP; Threshold Voltage:4.55V; No. of Supervisors / Monitors:1; Supply Voltage Min:3.5V; Supply Voltage Max:18V; Reset Type:Active-High, Active-Low; Digital IC Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.