Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL7702AIP

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8
$ 4.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7702AIP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet18 pages28 years ago

Upverter

TME

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+0.93%

CAD Models

Download Texas Instruments TL7702AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.072
$ 2.439
$ 2.439
Stock
290,524
24,991,355
24,991,355
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
2.58 V
2.58 V
2.58 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL7702ACP
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8
Texas InstrumentsTL7705ACP
5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7705AIP
5-V single-supply voltage supervisor with programmable delay time 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TL7702AIP provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8
Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP -40 to 85
IC SUPERVISOR 1 CHANNEL 8DIP Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.53V; Supply Current:1.8mA; Output Current Max:16mA; Supply Voltage Min:3.5V; Package/Case:8-PDIP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.