Texas Instruments TL7712ACP

Single-supply supervisor for 12-V systems with programmable delay time 8-PDIP 0 to 70
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7712ACP.

TME

Datasheet31 pages11 years ago

Texas Instruments

Mouser

Farnell

Newark

Inventory History

3 month trend:
-2.99%

CAD Models

Download Texas Instruments TL7712ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.606
Stock
298,145
268,382
Authorized Distributors
4
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
-
Reset
Active High/Active Low
-
Reset Timeout
1 µs
-
Undervoltage Threshold
-
-
Overvoltage Threshold
11 V
-
Watchdog Timer
No
-
Min Supply Voltage
3.5 V
-
Max Supply Voltage
18 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL7715ACP
Single-supply supervisor for 15-V systems with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7709ACP
Single-supply supervisor for 9-V systems with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7702ACP
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments TL7712ACP provided by its distributors.

Single-supply supervisor for 12-V systems with programmable delay time 8-PDIP 0 to 70
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +10.8V, BIPolar, PDIP8
Supervisor; 18 V (Max.); 1.8 mA (Typ.); -1.5 V (Min.) High, 0.4 V (Max.) Low;
Processor Supervisor 10.8V 1 Active High/Active Low 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL7712ACP .