Texas Instruments TL7705ACP

5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70
$ 2.879
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL7705ACP.

Farnell

Datasheet31 pages11 years ago
Datasheet22 pages15 years ago
Datasheet21 pages18 years ago

Texas Instruments

Mouser

LCSC

LKR

Inventory History

3 month trend:
+61.68%

CAD Models

Download Texas Instruments TL7705ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.879
$ 3.851
$ 3.851
Stock
260,799
170,713,535
170,713,535
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1 µs
1 µs
1 µs
Undervoltage Threshold
-
-
-
Overvoltage Threshold
4.6 V
4.6 V
4.6 V
Watchdog Timer
No
No
No
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL7705ACP.

Related Parts

Texas InstrumentsTL7705AIP
5-V single-supply voltage supervisor with programmable delay time 8-PDIP -40 to 85
Texas InstrumentsTL7702ACP
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.53V, BIPolar, PDIP8
Texas InstrumentsTL7712ACP
Single-supply supervisor for 12-V systems with programmable delay time 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL7705ACP provided by its distributors.

5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70
SUPPLY-VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, 4.55, PDIP8
Supply-Voltage Supervisor 20V 4.55V Threshold 1us 70C Input Current 16mA DIP-8
Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin PDIP Tube
SUPERVISOR; 18 V (MAX.); 1.8 MA (TYP.); -1.5 V (MIN.) HIGH, 0.4 V (MAX.) LOW;
IC, VOLT SUPERVISOR, 7705, DIP8; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 3.5V; Tension, alimentation max..: 18V; Type de reset: Actif haut / Actif bas; Boîtier d

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-7705-ACP
  • TL7705ACP .
  • TL7705ACP.
  • TL7705ACP..
  • TL7705ACP...