Texas Instruments TL750L08CLPE3

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L08CLPE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Datasheet10 pages27 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments TL750L08CLPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.15
Stock
312,681
7,153,344
Authorized Distributors
3
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
8 V
8 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
9 V
9 V
Max Input Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L08CLPE3.

Related Parts

Texas InstrumentsTL750L10CLPR
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Texas InstrumentsTL750L12CLP
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Texas InstrumentsTL750L05CLP
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
STMicroelectronicsL78L08ACZ
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
STMicroelectronicsLM2931AZ50R
LM2931 Series 100 mA 5 V Fixed Through Hole VLDO Voltage Regulator - TO-92

Descriptions

Descriptions of Texas Instruments TL750L08CLPE3 provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
TL750 Bulk Through Hole Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 5.34mm 150mA 0C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 3; Package Code: TO-92; Terminal Form: WIRE; Maximum Input Voltage Absolute: 26 V; Maximum Voltage Tolerance: 2.5 %;
IC, V REG +8.0V, TO-92-3, 750; Output Type:Fixed; Input Voltage Min:9V; Input Voltage Max:26V; Fixed Output Voltage Nom.:8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:600mV; LDO Regulator Case Style:TO-92; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Product Range:8V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:4%; Base Number:750; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Output Current Max:0.15A; Output Voltage Nom.:8V; Primary Input Voltage:26V; Supply Voltage Min:9V; Termination Type:Through Hole; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL750L08CLPE3 .