Texas Instruments TL750L10CLPR

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L10CLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet26 pages18 years ago
Datasheet10 pages27 years ago

element14 APAC

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.34%

CAD Models

Download Texas Instruments TL750L10CLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 1.255
Stock
341,253
2,134,477
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
10 V
10 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-92
TO-92
Number of Pins
3
3
Min Input Voltage
11 V
11 V
Max Input Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL750L10CLPR.

Related Parts

Texas InstrumentsTL750L12CLP
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Texas InstrumentsTL750L08CLP
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Texas InstrumentsTL750L08CLPE3
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
STMicroelectronicsL78L08ACZ
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
STMicroelectronicsLM2931AZ50R
LM2931 Series 100 mA 5 V Fixed Through Hole VLDO Voltage Regulator - TO-92
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92

Descriptions

Descriptions of Texas Instruments TL750L10CLPR provided by its distributors.

150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Op Amp 65dB(120Hz) 2mA Fixed 150mA 1Ch 10V-26V 600mV@150mA 100mV 60mV TO-92-3 TH, Adhesive Mount 4.83mm × 3.43mm × 3.68mm
TL750 Cut Tape (CT) Through Hole Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 600mV 5.34mm 150mA 0C~125C
Ic, Ldo Volt Reg, 10V, 150Ma, To-92-3; Output Type:Fixed; Input Voltage Min:11V; Input Voltage Max:26V; Fixed Output Voltage Nom.:10V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TL750L10CLPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL750L10CLPR .
  • TL750L10CLPR.