Texas Instruments TL750L05CKC

Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-220 0 to 125
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL750L05CKC.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet10 pages27 years ago

Newark

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL750L05CKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 2.68
$ 2.68
Stock
275,578
6,344,824
6,344,824
Authorized Distributors
2
4
4
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
5 V
5 V
Min Output Voltage
-
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
600 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-220
TO-220
TO-220
Number of Pins
-
3
3
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V

Related Parts

Texas InstrumentsTL750M05CKC
Single Output LDO, 750mA, Fixed(5.0V), Low Quiescent Current, 60V LoadDump Protection 3-TO-220 0 to 125
Texas InstrumentsTL780-05CKC
3 Pin 1.5A Fixed 5V Positive Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsUA78M33CKC
3/4 Pin 500mA Fixed 3.3V Positive Voltage egulator 3-TO-220 0 to 125
STMicroelectronicsLD1086BV
88dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 28.5V 30V 1.5V@ 1.5A TO-220 Through hole mounting
Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40°C to +125°C
STMicroelectronicsLM317P
Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220fp

Descriptions

Descriptions of Texas Instruments TL750L05CKC provided by its distributors.

Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-220 0 to 125
65dB(120Hz) 2mA positive electrode Fixed 150mA 1 5V 6V 5V 26V 600mV@ 150mA 50mV 30mV TO-220-3 Through hole mounting 9.02mm(height)
Linear Voltage Regulator IC; Package/Case:3-TO-220; Output Current:150mA; Output Voltage:5V; Current Rating:0.15A; Leaded Process Compatible:No; Output Voltage Max:5V; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.