Texas Instruments UA78M33CKC

3/4 Pin 500mA Fixed 3.3V Positive Voltage egulator 3-TO-220 0 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M33CKC.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Newark

Sierra IC

DigiKey

CAD Models

Download Texas Instruments UA78M33CKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.726
$ 2.726
Stock
175,090
265,383
265,383
Authorized Distributors
0
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
3.3 V
3.3 V
Min Output Voltage
-
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
5.3 V
5.3 V
5.3 V
Max Input Voltage
26 V
25 V
25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M33CKC.

Related Parts

Texas InstrumentsTL780-15CKC
3 Pin 1.5A Fixed 15V Positive Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL750L05CKCS
150-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
STMicroelectronicsL78M15ABV-DG
LDO Regulator Pos 15V 0.5A 3-Pin TO-220 Tube
onsemiLM7808ACT
IC REG LDO 8V 1A TO220-3

Descriptions

Descriptions of Texas Instruments UA78M33CKC provided by its distributors.

3/4 Pin 500mA Fixed 3.3V Positive Voltage egulator 3-TO-220 0 to 125
Standard Regulator Pos 3.3V 0.5A 3-Pin(3+Tab) TO-220
POSITIVE-VOLTAGE REGULATORS | IC REG LINEAR 3.3V 500MA TO220-3
Fixed Positive Standard Regulator, 3.3V, BIPolar, PSFM3
GENERAL PURPOSE MED CURRENT REGULATOR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.