STMicroelectronics LD1086BV

88dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 28.5V 30V 1.5V@ 1.5A TO-220 Through hole mounting
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1086BV.

Augswan

Datasheet42 pages13 years ago

IHS

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+40.00%

CAD Models

Download STMicroelectronics LD1086BV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.904
Stock
175,226
304,587
Authorized Distributors
1
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
28 V
Min Output Voltage
-
1.25 V
Output Voltage
1.25 V
1.25 V
Output Current
1.5 A
1.5 A
Dropout Voltage
1.5 V
1.5 V
Power Supply Rejection Ratio (PSRR)
88 dB
-
Case/Package
TO-220-3
TO-220-3
Number of Pins
3
-
Min Input Voltage
4.25 V
-
Max Input Voltage
30 V
30 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-11-21
LTD Date2016-05-21

Related Parts

STMicroelectronicsLD1086V-DG
LD1086: 28.5 V 1.5 A Adjustable Low Drop Positive Voltage Regulator - TO-220-3
Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsLD1117V-DG
LD1117 Series 1300 mA Adjustable Output Positive Voltage LDO Regulator - TO-220
STMicroelectronicsLM317P
Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220fp
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics LD1086BV provided by its distributors.

88dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 28.5V 30V 1.5V@ 1.5A TO-220 Through hole mounting
LD1086 Series 1.5 A Adjustable Output Positive Voltage LDO Regulator - TO-220
1.5 A adjustable and fixed low drop positive voltage regulator
LDO Regulator Pos 1.5A 3-Pin(3+Tab) TO-220 Tube
STMICROELECTRONICS LD1086BV LDO, ADJ O/P, 1.5A, TO-220-3
LDO, ADJ O/P, 1.5A, TO-220-3; Output Type: Adjustable; Input Voltage Min: 4.25V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dr
Adjustable Positive LDO Regulator, 1.5V Dropout, BIPolar
IC REG LINEAR POS ADJ 1.5A TO220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics