Texas Instruments TL499ACP

Conv DC-DC 1.1V to 10V Step Up Single-Out 2.9V to 30V 0.1A 8-Pin PDIP Tube
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL499ACP.

Farnell

Datasheet13 pages11 years ago
Datasheet12 pages18 years ago
Datasheet12 pages13 years ago

Texas Instruments

element14

Newark

TME

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TL499ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL499ACPE4
Conv DC-DC 1.1V to 10V Step Up Single-Out 2.9V to 30V 0.1A 8-Pin PDIP Tube
Texas InstrumentsUC2573N
Buck Pulse Width Modulator Stepdown Voltage egulator 8-PDIP -40 to 85
Texas InstrumentsMC34063AP
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL499ACP provided by its distributors.

Conv DC-DC 1.1V to 10V Step Up Single-Out 2.9V to 30V 0.1A 8-Pin PDIP Tube
TL499 IT ALSO REQUIRES 4.5TO 32V Tube ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 1.5V 6.35mm 1A Switch -20C~85C TA
PWR SPLY CONT IC WR ROLLER 8-DIP; Supply Voltage Min: 1.1V; Supply Voltage Max: 10V; No. of Outputs: 1 Output; Duty Cycle (%): -; Controller IC Case Style: DIP; No. of Pins: 8Pins; Switching Frequency: -; Topology: Boost (Step U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL499ACP.
  • TL499ACP..