Texas Instruments UC2573N

Buck Pulse Width Modulator Stepdown Voltage egulator 8-PDIP -40 to 85
$ 1.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2573N.

Newark

Datasheet12 pages12 years ago
Datasheet11 pages17 years ago
Datasheet12 pages11 years ago

Texas Instruments

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2573N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.519
$ 1.406
$ 1.406
Stock
217,341
160,585
160,585
Authorized Distributors
2
2
2
Topology
Buck
-
-
Output Voltage
30 V
30 V
30 V
Min Input Voltage
4.2 V
-
-
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
P
PDIP
PDIP
Number of Pins
8
8
8

Related Parts

Texas InstrumentsMC34063AP
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70
Texas InstrumentsMC33063AP
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85
Texas InstrumentsMC33063APE4
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments UC2573N provided by its distributors.

Buck Pulse Width Modulator Stepdown Voltage egulator 8-PDIP -40 to 85
Buck Transistor Driver 100kHz 30V 1.5V 35V 4.2V PDIP-8 TH 9.81mm × 6.35mm × 4.57mm
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:60V; Output Voltage Max:30V; Output Current Max:500mA; Output Type:Voltage; Frequency:100kHz; Supply Voltage Min:8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.