Texas Instruments TL431AQPKG3

V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AQPKG3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages13 years ago
Datasheet66 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
-3.78%

CAD Models

Download Texas Instruments TL431AQPKG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.101
Stock
191,600
764,394
Authorized Distributors
2
3
Case/Package
SIP
SIP
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
-
-
Max Output Voltage
36 V
36 V
Tolerance
1 %
1 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL432AQPK
V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsTL432AIPK
V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsTL431AIPKG3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.AS431BRTR-G1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-89 T/R
Diodes Inc.AS431BRTR-E1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-89 T/R
IC VREF SHUNT ADJ SOT89-3 / V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Texas Instruments TL431AQPKG3 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 4-Pin(3+Tab) SOT-89 T/R
92ppm/¡æ Adjustable 100mA 2.495V 37V 36V 700¦ÌA ¡À1% SOT-89-3 , 4.5mm*2.5mm*1.5mm
Surface Mount Lead Free FLAT ROHS3Compliant Shunt Voltage Reference IC 1.6mm ±1% 92ppm/C 37V
Voltage Reference; Package/Case:3-SIP; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Temperature Coefficient:±34ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.