Texas Instruments TL431ACLPRE3

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ACLPRE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages13 years ago

Newark

element14

Jameco (USA)

iiiC

Inventory History

3 month trend:
-8.00%

CAD Models

Download Texas Instruments TL431ACLPRE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.225
$ 0.225
Stock
331,810
1,178,598
1,178,598
Authorized Distributors
3
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.44 V
2.44 V
Max Output Voltage
36 V
2.55 V
2.55 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
600 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL431AILPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
onsemiLM431BIZX
EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V 54.509ppm/C ±1%
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo
onsemiLM431BCZX
EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V -25C~85C TA ±1%
Texas InstrumentsTL431CLPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431CLPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R

Descriptions

Descriptions of Texas Instruments TL431ACLPRE3 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Adjustable Regulator, 92ppm/°C, 100mA, 2.495V, 37V, 36V, 600μA, ±1%, TO-92-3, TH, Adhesive Mount, 4.83mm × 3.43mm × 3.68mm
Shunt Voltage Reference; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92;; IC, PROG SHUNT V-REF, 2.495V, 1%, TO-92; Topology:Shunt, Programmable; Reference Voltage:2495mV; Reference Voltage Tolerance:25mV; Temperature Coefficient:34ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431ACLPR/E3