onsemi TL431AILPG

Pwr Sply Func, Voltage Reference, Shunt, TO-92, Vs 36V, Is 1 to 100MA, Pd 0.7W
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431AILPG.

IHS

Datasheet22 pages4 years ago

Farnell

HQonline

onsemi

Newark

Inventory History

3 month trend:
-7.32%

CAD Models

Download onsemi TL431AILPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.177
$ 0.177
Stock
1,182,607
578,176
578,176
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.44 V
2.453 V
2.453 V
Max Output Voltage
2.55 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiTL431ILPG
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
onsemiTL431CLPG
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bag
STMicroelectronicsTL431AIZ
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
STMicroelectronicsTL431AIZ-AP
TL431 Series ±1 % 2.495 V Programmable Shunt Voltage Reference - TO-92
STMicroelectronicsTL431ACZ-AP
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo

Descriptions

Descriptions of onsemi TL431AILPG provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, TO-92, VS 36V, IS 1 TO 100MA, PD 0.7W
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92
Voltage Reference, Programmable Precision, Shunt Regulator
Voltage Reference Precision, Shunt Adjustable, TL431A Series, 2.495V to 36V, Straight Lead, TO-92-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431AILPG.