Texas Instruments TL431CLPE3

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CLPE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages13 years ago

TME

Jameco (USA)

Inventory History

3 month trend:
-2.05%

CAD Models

Download Texas Instruments TL431CLPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
Stock
268,475
545,478,118
545,478,118
Authorized Distributors
0
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.5 V
Max Output Voltage
36 V
36 V
36 V
Tolerance
2.2 %
2 %
2 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL431CLPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431ILPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Voltage References; TL431CLPRPG; ON SEMICONDUCTOR; TO-92-3; 3; Adjustable, Shunt; 2.2 %
TL431 Series 2.5 to 36 V Programmable Precision Reference - TO-92
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Fan-Fold
Texas InstrumentsTL431CLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo

Descriptions

Descriptions of Texas Instruments TL431CLPE3 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
PRECISION PROGRAMMABLE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
IC VREF SHUNT ADJ 2.2% TO92-3 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3
Adjustable precision shunt regulator 3-TO-92 0 to 70
92ppm/℃ Adjustable 100mA 2.495V 37V 36V 1mA ±2.2% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
TL431 - ADJUSTABLE PRECISION SHU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 431 CLPE3