onsemi LM431BCZX

EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V -25C~85C TA ±1%
$ 0.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431BCZX.

IHS

Datasheet9 pages5 years ago
Datasheet11 pages13 years ago

Augswan

Master Electronics

onsemi

DigiKey

Inventory History

3 month trend:
+6.55%

CAD Models

Download onsemi LM431BCZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.038
$ 0.082
Stock
7,558,369
1,598,807
Authorized Distributors
4
4
Case/Package
TO-92-3
TO-226-3
Number of Pins
3
3
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
2.47 V
2.47 V
Max Output Voltage
2.52 V
2.52 V
Tolerance
1 %
1 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-25
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo
onsemiKA431AZBU
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk
onsemiKA431AZTA
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Fan-Fold
Texas InstrumentsTL431AILPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431ACLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Texas InstrumentsTL431CLPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk

Descriptions

Descriptions of onsemi LM431BCZX provided by its distributors.

EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V -25C~85C TA ±1%
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Shunt Voltage Regulator IC; Termination Type:Through Hole; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes; Reel Quantity:2000; Cathode Current Max, Ik:100mA ;RoHS Compliant: Yes
The LM431A/LM431B/LM431C are three-terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors. These devices have a typical dynamic output impedance of 0.2W. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for Zener Diodes in many applications. Product Highlights: Programmable output voltage to 36 volts Low dynamic output impedance 0.20 typical Sink current capability of 1.0 to 100mA Equivalent full-range temperature coefficient of 50ppm/C typical Temperature compensated for operation over full rated operating temperature range Low output noise voltage Fast turn-on response

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd