onsemi FAN431AZXA

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo
$ 0.054
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN431AZXA.

IHS

Datasheet0 pages0 years ago

Newark

Farnell

Future Electronics

Augswan

Inventory History

3 month trend:
+12.58%

CAD Models

Download onsemi FAN431AZXA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-09-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-01-05
LTD Date2025-07-05

Related Parts

onsemiKA431AZBU
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk
onsemiLM431BIZX
EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V 54.509ppm/C ±1%
onsemiLM431BCZX
EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V -25C~85C TA ±1%
Texas InstrumentsTL431ACLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Texas InstrumentsTL431CLPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431ILPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R

Descriptions

Descriptions of onsemi FAN431AZXA provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo
FAN431A Series 2.495 V ± 1 % Through Hole Programmable Shunt Regulator - TO-92-3
EAR99 FAN431 Tape & Box (TB) 2003 voltage reference device 1mA 37V -25C~85C TA ±1%
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3
The FAN431/FAN431A/FAN431L are three terminal output adjustable regulators with thermal stability over operating temperature range. The output voltage can be set any value between VREF (approximately 2.5 volts) and 36 volts with two external resistors. These devices have a typical dynamic output impedance of 0.2W. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacement for Zener Diodes in many applications. Product Highlights: Programmable Output Voltage to 36 Volts Low Dynamic Output Impedance 0.20 Typical Sink Current Capability of 1.0 to 100mA Equivalent Full-Range Temperature Coefficient of 50ppm/C Typical Temperature Compensated for Operation Over Full Rated Operating Temperature Range Low Output Noise Voltage Fast Turn-on Response

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN431AZXA.