onsemi LM431BIZX

EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V 54.509ppm/C ±1%
$ 0.046
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431BIZX.

IHS

Datasheet9 pages5 years ago
Datasheet11 pages13 years ago

Master Electronics

Augswan

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.69%

CAD Models

Download onsemi LM431BIZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 23.796
Stock
1,035,163
192,489
Authorized Distributors
6
0
Case/Package
TO-92-3
SOIC
Number of Pins
3
8
Max Output Current
100 mA
-
Min Input Voltage
-
-
Max Input Voltage
37 V
-
Min Output Voltage
2.47 V
-
Max Output Voltage
2.52 V
-
Tolerance
1 %
-
Temperature Coefficient
50 ppm/°C
-
Cathode Current
1 mA
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-09-25
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Ammo
onsemiKA431AZBU
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92R Bulk
onsemiLM431BCZX
EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V -25C~85C TA ±1%
Texas InstrumentsTL431AILPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431ACLPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL431ACLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo

Descriptions

Descriptions of onsemi LM431BIZX provided by its distributors.

EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V 54.509ppm/C ±1%
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Adjustable Ref, 2.495V, ±1%, 100mA, 37V/36V, 1mA, TO-92-3, TH, Adhesive Mount, 4.58mm × 3.86mm × 4.58mm
IC,VOLT REGULATOR,ADJUSTABLE,+2.5 TO +36V,BIPOLAR,SIP,3PIN,PLASTIC
Adjustable/2.5 V, 1% Tolerance Shunt Regulator
Linear Regulators Shunt Regulator 2.5V Programmable
TO-92-3 Voltage References ROHS
The LM431A / LM431B / LM431C are three terminal output adjustable regulators with thermal stability over the full operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd