Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431ACLPM

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ACLPM.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Newark

Inventory History

3 month trend:
-12.10%

CAD Models

Download Texas Instruments TL431ACLPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.215
$ 0.215
Stock
2,260,239
1,508,124
1,508,124
Authorized Distributors
5
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.44 V
2.44 V
Max Output Voltage
36 V
2.55 V
2.55 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
600 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431BCLP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431AILPE3
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431BCLPE3
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
STMicroelectronicsTL1431ACZ
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
STMicroelectronicsTL1431ACZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
onsemiLM431BIZX
EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V 54.509ppm/C ±1%

Descriptions

Descriptions of Texas Instruments TL431ACLPM provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
IC VREF SHUNT ADJ 1% TO92-3 Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Temperature Coefficient:±34ppm ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.