Texas Instruments TL431BCLPE3

IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431BCLPE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
-4.13%

CAD Models

Download Texas Instruments TL431BCLPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.228
$ 0.228
Stock
29,063,021
617,959
617,959
Authorized Distributors
3
6
6
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.475 V
2.475 V
Max Output Voltage
36 V
2.515 V
2.515 V
Tolerance
0.5 %
0.4 %
0.4 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
600 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL431BQLPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431BILP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431BILPRE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 T/R
STMicroelectronicsTL1431ACZ
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
STMicroelectronicsTL1431ACZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R

Descriptions

Descriptions of Texas Instruments TL431BCLPE3 provided by its distributors.

IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Adjustable precision shunt regulator 3-TO-92 0 to 70
Adjustable Regulator 2.495V 37V 36V 100mA 600μA ±0.5% 92ppm/°C TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
Voltage References Adjustable Precision Shunt Regulator
0.5% ADJUSTABLE SHUNT REGULATOR<AZ
TL431 - ADJUSTABLE PRECISION SHU
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Temperature Coefficient:±34ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.