Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL1431ACZ

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL1431ACZ.

IHS

Datasheet27 pages13 years ago

Upverter

STMicroelectronics

HQonline

DigiKey

Inventory History

3 month trend:
-2.95%

CAD Models

Download STMicroelectronics TL1431ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.271
$ 0.271
Stock
418,192
445,186
445,186
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.493 V
2.493 V
2.493 V
Max Output Voltage
2.507 V
2.507 V
2.507 V
Tolerance
0.25 %
0.25 %
0.25 %
Temperature Coefficient
13 ppm/°C
13 ppm/°C
13 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL1431AIZT
V-Ref Adjustable 2.5V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431ACLPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL431ACLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431AILPE3
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3

Descriptions

Descriptions of STMicroelectronics TL1431ACZ provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
TL1431 Series Adjustable 2.5 to 36 V ±0.25 % Shunt Voltage Reference - TO-92
PROGRAMMABLE VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
Volt Ref, Shunt, 2.5V, -20 To 70Deg C; |Stmicroelectronics TL1431ACZ
Programmable Voltage Reference
Adjustable Voltage Reference, TO-92, Poly Bag
STMicroelectronics SCT
STMicroelectronics Voltage References ICs, 2.5 - 36V, TO-92encapsulation, ±0.25 %accuracy, Through hole mounting, 3Pin
IC INTERFACE SPECIALIZED 48TSSOP
Voltage References 2.5-36V Prog Adjust
STMicroelectronics TL1431ACZ 电压基准
RS APAC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics