Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL1431ACZT

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL1431ACZT.

IHS

Datasheet27 pages13 years ago

Upverter

STMicroelectronics

HQonline

Mouser

Inventory History

3 month trend:
-0.37%

CAD Models

Download STMicroelectronics TL1431ACZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.26
$ 0.26
Stock
519,782
423,088
423,088
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.493 V
2.493 V
2.493 V
Max Output Voltage
2.507 V
2.507 V
2.507 V
Tolerance
0.25 %
0.25 %
0.25 %
Temperature Coefficient
13 ppm/°C
13 ppm/°C
13 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL1431AIZT
V-Ref Adjustable 2.5V to 36V 100mA Automotive 3-Pin TO-92 T/R
Texas InstrumentsTL431ACLPE3
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk / IC VREF SHUNT ADJ TO92-3
Texas InstrumentsTL431ACLPM
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Ammo
STMicroelectronicsTL1431CZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
Texas InstrumentsTL431AILPE3
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
STMicroelectronicsTL1431IZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R / IC VREF SHUNT ADJ TO92-3

Descriptions

Descriptions of STMicroelectronics TL1431ACZT provided by its distributors.

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
TL1431 Series Adj 2.5 to 36 V ±0.25 % Programmable Voltage Reference - TO-92
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3
Adjustable Voltage Reference, TO-92, Tape and Reel
STMicroelectronics SCT
Programmable Voltage Reference
90ppm/℃ Adjustable 100mA 2.5V 37V 36V 600μA ±0.25% TO-92-3 Through hole mounting,glue mount 4.7mm*3.7mm*4.4mm
TO92 2.5-36V PROG REF 0.25%T/R
VOLT REF, SHUNT - ADJ, -20 TO 70DEG C;
EAR99 TL1431 Cut Tape (CT) ACTIVE (Last Updated: 7months ago) voltage reference device 600muA 37V 90ppm/C ±0.25%
IC VREF SHUNT ADJ 0.25% TO92-3
Voltage References 2.5-36V Prog Adjust

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics