Texas Instruments TL431ACLPE3

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk / IC VREF SHUNT ADJ TO92-3
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ACLPE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago

LCSC

Newark

Mouser

iiiC

Inventory History

3 month trend:
-56.25%

CAD Models

Download Texas Instruments TL431ACLPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.225
$ 0.225
Stock
1,597,731
1,182,607
1,182,607
Authorized Distributors
3
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.44 V
2.44 V
Max Output Voltage
36 V
2.55 V
2.55 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
600 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL431AILPE3
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431BCLP
V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
Texas InstrumentsTL431BCLPE3
IC VREF SHUNT ADJ TO92-3 / V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk
STMicroelectronicsTL1431ACZ
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag
STMicroelectronicsTL1431ACZT
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R
onsemiLM431BIZX
EAR99 LM431 Tape & Reel (TR) 2012 voltage reference device 1mA 37V 54.509ppm/C ±1%

Descriptions

Descriptions of Texas Instruments TL431ACLPE3 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin TO-92 Bulk / IC VREF SHUNT ADJ TO92-3
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Adjustable precision shunt regulator 3-TO-92 0 to 70
Adjustable Regulator, 2.495V, 37V, 36V, 100mA, 600μA, ±1%, 92ppm/°C, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
EAR99 TL431 Bulk ACTIVE (Last Updated: 5days ago) voltage reference device 600muA 37V 92ppm/C ±1%
ICD,VREG,TL431AC,T92 ADJ PRECISION SHUNT REG. ñ1% VOLT TOLERANCE
Voltage References Adjustable Precision Shunt Regulator
VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA
ADJUSTABLEL, 100MA SHUNT REGULATOR.<AZ
TL431 - ADJUSTABLE PRECISION SHU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.