Texas Instruments TL4051BQDCKR

Adjustable, 0.2% 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4051BQDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages19 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-16.86%

CAD Models

Download Texas Instruments TL4051BQDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.072
$ 1.536
Stock
419,035
58,339
Authorized Distributors
4
1
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Max Output Current
12 mA
12 mA
Min Input Voltage
-
-
Max Input Voltage
15 V
15 V
Min Output Voltage
1.212 V
-
Max Output Voltage
10 V
-
Tolerance
0.2 %
0.2 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Cathode Current
70 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTL4051BIDCKR
Adjustable, 0.2% 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsLM4041BIDCKT
Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 5-SC70 -40 to 85
Texas InstrumentsLM4041BIDCKR
Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 5-SC70 -40 to 85
Diodes Inc.ZXRE160AET5TA
Volt Ref, Shunt, 0.6V, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. ZXRE160AET5TA

Descriptions

Descriptions of Texas Instruments TL4051BQDCKR provided by its distributors.

Adjustable, 0.2% 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125
V-Ref Adjustable 1.212V to 10V 12mA 5-Pin SC-70 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.