Texas Instruments TL4050C41IDCKT

Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85
$ 0.742

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050C41IDCKT.

Texas Instruments

Datasheet33 pages11 years ago
Datasheet40 pages18 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL4050C41IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.733
Stock
152,253
899,859
Authorized Distributors
2
1
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
-
-
Tolerance
0.5 %
0.5 %
Temperature Coefficient
50 ppm/°C
-
Cathode Current
73 µA
73 µA

Related Parts

Texas InstrumentsTL4050B41IDCKR
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsTL4050C50IDCKR
Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85
Texas InstrumentsTL4050B41IDCKT
Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TL4050C41IDCKT provided by its distributors.

Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85
V-Ref Precision 4.096V 15mA 5-Pin SC-70 T/R
Voltage References Precision Micropower Shunt Vltg Ref
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 2mm ±0.5% -40C~85C TA 93muVrms
TWO TERMINAL VOLTAGE REFERENCE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.