Texas Instruments TL34072AP

High-Slew- ate, Single-Supply Operational Amplifier 8-PDIP
$ 0.561

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL34072AP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.561
$ 0.538
Stock
29,726
56,536
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
-
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Texas Instruments TL34072AP provided by its distributors.

High-Slew- ate, Single-Supply Operational Amplifier 8-PDIP
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
Contains Lead Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER op amp amplifier circuit 97dB 10V/us 70C 4500kHz
Trans MOSFET N-CH 60V 10A 3-Pin (2+Tab) D2PAK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.