Texas Instruments TL331BIDBVR

High voltage, cost optimized, single channel comparator 5-SOT-23 -40 to 125
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL331BIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago

ODG (Origin Data Global)

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+71.43%

CAD Models

Download Texas Instruments TL331BIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.306
Stock
790,694
285,694
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
370 µV
370 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TL331BIDBVR provided by its distributors.

High voltage, cost optimized, single channel comparator 5-SOT-23 -40 to 125
430¦ÌA CMOS,MOS,Open Collector,TTL 20mA 1 3V 36V 2.5mV@ 36V 25nA@ 5V SOT-23-5 , 2.9mm*1.6mm
Voltage Comparators; TL331BIDBVR; TEXAS INSTRUMENTS; 36 V; 5; 370 µV; -3.5 nA
HIGH VOLTAGE, COST OPTIMIZED, SI / Comparator General Purpose Open-Collector, CMOS, MOS, TTL SOT-23-5
2.5mV 0.025uA SOT-23-5 Comparators ROHS
IC COMPARATOR 1 GEN PUR SOT23-5
HIGH VOLTAGE, COST OPTIMIZED, SI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.