Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL2575HV-ADJIKV

Conv DC-DC 4.75V to 60V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575HV-ADJIKV.

element14 APAC

Datasheet32 pages11 years ago
Datasheet29 pages15 years ago
Datasheet29 pages18 years ago
Datasheet29 pages15 years ago

Texas Instruments

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-15.90%

CAD Models

Download Texas Instruments TL2575HV-ADJIKV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.62
$ 2.62
Stock
678,141
186,273
186,273
Authorized Distributors
3
5
5
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
58 kHz
58 kHz
58 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
1.23 V
5 V
5 V
Max Output Voltage
57 V
5.275 V
5.275 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V
Texas InstrumentsLM2575HVT-5.0/NOPB
Buck Converter, Fixed, 52kHz, 1 Out, 5V In, 5V Out, 60V Max, 4V Min, TO-220-5, TH, 9.25mm H
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Texas InstrumentsLM2575HVT-15/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 15V, IIB 50nA
Texas InstrumentsLM2575HVT-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 12V, IIB 50nA

Descriptions

Descriptions of Texas Instruments TL2575HV-ADJIKV provided by its distributors.

Conv DC-DC 4.75V to 60V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
Switching Regulator, Voltage-mode, 1A, 58kHz Switching Freq-Max, PZFM5
Buck No 52KHz Adjustable 1 57V 1.23V 60V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
IC, STEP-DN SW REG ADJ 1A TO220-5; Topology: Buck (Step Down); Input Voltage Min: 4.75V; Input Voltage Max: 60V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-220; No. of Pins: 5Pins; Output Current: 1A; Output Voltag

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2575HV-ADJIKV .
  • TL2575HV-ADJIKV.