Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575HVT-5.0/NOPB

Buck Converter, Fixed, 52kHz, 1 Out, 5V In, 5V Out, 60V Max, 4V Min, TO-220-5, TH, 9.25mm H
$ 3.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575HVT-5.0/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Farnell

TME

Newark

Inventory History

3 month trend:
-34.17%

CAD Models

Download Texas Instruments LM2575HVT-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTL2575HV-ADJIKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2575T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 5V, IIB 50nA
Texas InstrumentsTL2575HV-12IKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments LM2575HVT-5.0/NOPB provided by its distributors.

Buck Converter, Fixed, 52kHz, 1 Out, 5V In, 5V Out, 60V Max, 4V Min, TO-220-5, TH, 9.25mm H
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 5V, IIB 50nA
STEP-DOWN REGULATOR, TO-220-5; TOPOLOGY: ; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, SFM5
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:60V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, TO-220-5; Prima; IC, STEP-DOWN REGULATOR, TO-220-5; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575HVT-5.0-NOPB
  • LM2575HVT-5.0/NOPB .
  • LM2575HVT-5.0NOPB
  • LM2575HVT5.0/NOPB