Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575HVT-12/NOPB

Pwr Sply Func, Voltage Regulator, Buck (Step-Down), TO-220, IS 10mA, VO 12V, IIB 50nA
$ 2.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575HVT-12/NOPB.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Newark

Farnell

TME

Inventory History

3 month trend:
+98.94%

CAD Models

Download Texas Instruments LM2575HVT-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL2575HV-12IKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2575T-12/NOPB
Converter DC/DC: PMIC; buck; Vout: 12V; Vin: 4-40V; 1A; 52kHz; -40+125 deg.C; THT; TO220-5L
Texas InstrumentsTL2575HV-ADJIKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments LM2575HVT-12/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 12V, IIB 50nA
Buck Converter Fixed 1Ch 12V In 12V Out 60V Max 4V Min TO-220-5 TH 9.25mm H 52kHz
STEP-DOWN REGULATOR, TO-220-5; INPUT VOL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
IC, STEP-DOWN REGULATOR, TO-220-5; Prima; IC, STEP-DOWN REGULATOR, TO-220-5; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Through Hole
Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:60V; Dc/Dc Converter Ic Case:To-220; No. Of Pins:5Pins; Output Current:1A; Switching Frequency:52Khz; Operating Temperature Max:125°C; Product Range:-; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2575HVT-12/NOPB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575HVT-12 NOPB
  • LM2575HVT-12-NOPB
  • LM2575HVT-12/NOPB .
  • LM2575HVT-12/NOPB.
  • LM2575HVT-12NOPB
  • LM2575HVT12/NOPB
  • LM2575HVT12NOPB