Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL2575HV-05IKV

Buck No 52KHz Fixed 1 5V 5V 60V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575HV-05IKV.

Newark

Datasheet32 pages11 years ago
Datasheet30 pages13 years ago

Texas Instruments

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-0.96%

CAD Models

Download Texas Instruments TL2575HV-05IKV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.7
$ 2.7
Stock
184,510
678,233
678,233
Authorized Distributors
5
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
58 kHz
58 kHz
58 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
5 V
1.23 V
1.23 V
Max Output Voltage
5.275 V
57 V
57 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTL2575-05IKV
Buck No 52KHz Fixed 1 5V 5V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
Texas InstrumentsLM2575T-5.0/LB03
Buck Converter 52kHz Fixed 1Ch 5V In 40V Out 4V TO-220-5 TH 10.16mm × 4.57mm × 8.64mm
Texas InstrumentsTL2575-ADJIKV
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V

Descriptions

Descriptions of Texas Instruments TL2575HV-05IKV provided by its distributors.

Buck No 52KHz Fixed 1 5V 5V 60V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
Conv DC-DC 4.75V to 60V Step Down Single-Out 5V 1A 5-Pin(5+Tab) TO-220 Tube
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
1A Step Down Simple Switching Vr Rohs Compliant: Yes |TEXAS INSTRUMENTS TL2575HV-05IKV.
4 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PZFM5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2575HV-05IKV .
  • TL2575HV-05IKV.
  • TL2575HV05IKV