Texas Instruments TL2575-ADJIKV

1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575-ADJIKV.

element14 APAC

Datasheet32 pages11 years ago
Datasheet29 pages15 years ago

Texas Instruments

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TL2575-ADJIKV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.875
$ 1.688
Stock
533,497
177,218
Authorized Distributors
4
3
Case/Package
TO-220
PDIP
Number of Pins
5
16
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.23 V
3.3 V
Max Output Voltage
37 V
3.3 V
Efficiency
77 %
75 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
Texas InstrumentsLM2575T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 1.23 to 37V
Texas InstrumentsTL2575-05IKV
Buck No 52KHz Fixed 1 5V 5V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
Texas InstrumentsTL2575-33IKV
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube
IC REG BUCK 12V 1A TO220-5 / Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V

Descriptions

Descriptions of Texas Instruments TL2575-ADJIKV provided by its distributors.

1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Buck No 52KHz Adjustable 1 37V 1.23V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:1A; Supply Voltage Min:4.75V; Supply Voltage Max:42V; Termination Type:Through Hole ;RoHS Compliant: Yes
IC, STEP-DN SW REG ADJ 1A TO220-5; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.23V to 37V; No. of Outputs:1; No. of Pins:5; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.23V; Base Number:2575; Input Voltage Max:40V; Output Current Max:1A; Output Voltage Max:37V; Package / Case:TO-220; Supply Voltage Max:40V; Supply Voltage Min:4.75V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2575ADJIKV