onsemi LM2575T-15G

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575T-15G.

IHS

Datasheet29 pages3 years ago

SHENGYU ELECTRONICS

Factory Futures

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.26%

CAD Models

Download onsemi LM2575T-15G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 2.029
$ 2.029
Stock
216,336
327,359
327,359
Authorized Distributors
3
5
5
Case/Package
TO-220-5
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3.2 A
1 A
1 A
Switching Frequency
52 kHz
58 kHz
58 kHz
Min Input Voltage
18 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
15 V
-
-
Max Output Voltage
15 V
-
-
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
No
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Texas InstrumentsTL2575-05IKV
Buck No 52KHz Fixed 1 5V 5V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
Texas InstrumentsTL2575-ADJIKV
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
Texas InstrumentsTL2575-33IKV
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi LM2575T-15G provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
LM2575 Series 40 V 1 A 52 kHz Step-Down Switching Regulator - TO-220-5
Buck No 52KHz Fixed 1 15V 15V 40V 4.75V TO-220-5 Through hole mounting 9.27mm(height)
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5
LM2575T-15G SWITCHING REGULATOR 1A, MAXIMUM OF 15 V, 5-PIN TO-220
Voltage Regulators - Switching Regulators 15V 1A Buck PWM
Conv DC-DC 4.75V to 40V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220 Tube
Buck-Schaltr. 15V 1A 4,75-40Vi TO220-5
Dc/Dc Conv, Buck, 52Khz, To-220-5; Topology:Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:40V; Dc/Dc Converter Ic Case:To-220; No. Of Pins:5Pins; Output Current:1A; Output Voltage Nom.:15V; Switching Frequency:52Khz;rohs Compliant: Yes |Onsemi LM2575T-15G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T15G