Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL1963AKTTRG3

Adjustable Positive LDO Regulator, 1.2V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1963AKTTRG3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages17 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-18.14%

CAD Models

Download Texas Instruments TL1963AKTTRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 1.802
$ 1.802
Stock
272,964
481,164
481,164
Authorized Distributors
2
4
4
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
20 V
20 V
20 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
340 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS7A4501KTTR
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTL1963A-15KTTR
80MHz; 2 analog comp.; 2I2C; 2SPI/I2S; 28 Ch. ADC; RTCC; DMA; PMP64 TQFP 10x10x1mm T/R
Texas InstrumentsTL1963A-33KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
MCP1827S-3302E/EB, LDOVOLTAGE REGULATOR,1.5A,3.3V +/-2%,2.3 TO 6VIN,3-PIN D2PAK
Ddpak 1.5A Cmos Ldo, Vout=1.2V, Extended Temp Range Rohs Compliant: Yes
MCP1827S-5002E/EB, LDOVOLTAGE REGULATOR,1.5A,5V +/-2%,2.3 TO 6VIN,3-PIN D2PAK

Descriptions

Descriptions of Texas Instruments TL1963AKTTRG3 provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
TL1963 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity voltage regulator linear 340mV 4.83mm 1.5A -40C~125C
63dB(120Hz) 1mA positive electrode Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV DDPAK-5,TO-263 SMD mount,glue mount 4.83mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.