Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL1963A-15KTTR

1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
$ 2.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1963A-15KTTR.

Newark

Datasheet39 pages11 years ago
Datasheet39 pages10 years ago
Datasheet32 pages11 years ago

Texas Instruments

Augswan

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL1963A-15KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.963
$ 2.488
Stock
221,884
384,469
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
340 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL1963A-33KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
Texas InstrumentsTL1963A-25KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
Texas InstrumentsTL1963AKTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection

Descriptions

Descriptions of Texas Instruments TL1963A-15KTTR provided by its distributors.

1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
63dB(120Hz) 1mA positive electrode Fixed 1.5A 1 1.5V 1.9V 1.5V 20V 550mV@ 1.5A 9mV 6mV TO-263 SMD mount,glue mount 10.16mm*8.42mm*4.58mm
TL1963 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 340mV 4.83mm 1.5A -40C~125C
IC, LDO VOLT REG, 1.5V, 1.5A, TO-263-5;; IC, LDO VOLT REG, 1.5V, 1.5A, TO-263-5; Primary Input Voltage:20V; Output Voltage Fixed:1.5V; Dropout Voltage Vdo:340mV; No. of Pins:5; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1963A15KTTR