Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL1963A-33KTTR

1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1963A-33KTTR.

element14 APAC

Datasheet39 pages11 years ago

Texas Instruments

Newark

Augswan

Farnell

Inventory History

3 month trend:
-10.30%

CAD Models

Download Texas Instruments TL1963A-33KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.18
$ 1.667
$ 1.667
Stock
456,212
401,904
401,904
Authorized Distributors
4
4
4
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
340 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL1963A-25KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
Texas InstrumentsTPS7A4533KTTR
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTL1963A-18KTTR
1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection

Descriptions

Descriptions of Texas Instruments TL1963A-33KTTR provided by its distributors.

1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection
TL1963 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity voltage regulator linear 340mV 4.83mm 1.5A -40C~125C
1.5-AMP LOW-NOISE FAST-TRANSIENT-RESPONSE LOW-DROPOUT REGULATOR Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO5
63dB(120Hz) 1mA positive electrode Fixed 1.5A 1 3.3V 1.9V 3.3V 20V 550mV@ 1.5A 20mV 10mV DDPAK-5,TO-263 SMD mount,glue mount 10.16mm*8.42mm*4.58mm
LDO, FIXED, 3.3V, 1.5A, TO-263-5; Type de sortie: Fixe; Tension, entrée min.: 2.1V; Tension, entrée max..: 20V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Couran
Ldo, Fixed, 3.3V, 1.5A, To-263-5; Output Type:Fixed; Input Voltage Min:2.1V; Input Voltage Max:20V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TL1963A-33KTTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1963A33KTTR